CL31B104KBCNNNL, 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 шт., срок 7 недель
14 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт.
на сумму 3 500 руб.
Альтернативные предложения3
Описание
Passive Components\Capacitors\MLCCs - Multilayer Ceramic Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs Wide capacitance range Wide temperature compensation and voltage range: from C0G to Y5V and from 6.
Технические параметры
Capacitance | 100nF |
Dielectric | X7R |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 1206(3216M) |
Series | CL |
Terminal Type | Surface Mount |
Tolerance | ±10% |
Voltage | 50V dc |
Brand: | Samsung Electro-Mechanics |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Case Code - in: | 1206 |
Case Code - mm: | 3216 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 15000 |
Manufacturer: | Samsung Electro-Mechanics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1206(3216 metric) |
Part # Aliases: | CL31B104KBCNNN |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | CL-Standard |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | Multilayer Ceramic Capacitor |
Voltage Rating DC: | 50 VDC |
Construction | SMT Chip |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | NO |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | 1206 |
Packaging | Tape and Reel |
Product Depth (mm) | 1.6(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.85(mm) |
Product Length (mm) | 3.2(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | X7R |
Termination Style | PAD |
Wire Form | Not Required |
Вес, г | 30 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.