PIC18F87K22-I/PT, PIC18F87K22-I/PT, 8bit PIC Microcontroller, PIC18F, 64MHz, 1 kB, 128 kB Flash, 80-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 180 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
Технические параметры
ADCs | 24x12 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 64MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 10 |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pin Count | 80 |
Program Memory Size | 1 kB, 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 3(ECCP), 7(CCP) |
RAM Size | 4 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 12mm |
ADC Channels | 24 |
ADC Resolution (bit) | 12 |
Analog Comparators | 3 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 3.6|5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 11 |
Number of ADCs | Single |
Number of I/Os | 69 |
Packaging | Tray |
Part Status | Active |
PCB changed | 80 |
PPAP | Unknown |
Programmability | Yes |
PWM | 10 |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 4288 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 25227 КБ
Datasheet PIC18F67K22-I/PT
pdf, 4448 КБ