LT3483ES6#PBF, Conv DC-DC 2.5V to 16V Step Down Single-Out -38V Micropower 6Pin TSOT-23 T/R
620 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Импульсные регуляторы напряжения 200mA, 40V Inverting COT DC/DC Converters
Технические параметры
Base Part Number | LT3483 |
Current - Output | 170mA(Switch) |
Frequency - Switching | - |
Function | Step-Up, Step-Down, Step-Up/Step-Down |
Manufacturer | Linear Technology/Analog Devices |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output Configuration | Negative |
Output Type | Adjustable |
Package / Case | SOT-23-6 Thin, TSOT-23-6 |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Series | - |
Supplier Device Package | TSOT-23-6 |
Synchronous Rectifier | No |
Topology | Buck, Boost, Charge Pump, Flyback |
Voltage - Input (Max) | 16V |
Voltage - Input (Min) | 2.5V |
Voltage - Output (Max) | -38V |
Voltage - Output (Min/Fixed) | -2.5V |
Техническая документация
Datasheet LT3483IS6#TRMPBF
pdf, 914 КБ