DFR0762, Модуль: shield; плата расширения; ESP32-E,FireBeetle M0
см. техническую документацию
Описание
DFR0762 is a Gravity: IO shield for FireBeetle 2 (ESP32-E/M0) specially designed for FireBeetle 2 series (M0, ESP32-E), this Gravity IO expansion shield offers various ports including digital, analogue, I2C, UART, SPI, etc. Also, it comes with power input socket for connecting external power supply as well as EN pin for cutting off the power supply to main-board. The Gravity IO shield allows a convenient connection between DFRobot Gravity sensors and FireBeetle 2 series, no soldering required.
• All pins brought out, no soldering required
• Supports various gravity sensors and modules
• 3.3V to 5.5V PH2.0 power port, applicable to portable projects
• GDI interface for connecting DFRobot GDI series
• Digital IO x12, analogue IO x5, UART x 1, I2C x 3 (in parallel), SPI x 1
• Dimension is 60 x 25.4mm/2.36 x1"
Технические параметры
Для Использования с | DFRobot Gravity Sensors and FireBeetle 2 Series Board |
Линейка Продукции | Gravity Series |
Тип Аксессуара | IO Expansion Shield |
Вес, г | 22.7 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.