CF211.PUR.02.08.02, Кабель, chainflex CF211.PUR, многопров, Cu, 8x2x0,5мм2, PUR, 30В
![Фото 1/3 CF211.PUR.02.08.02, Кабель, chainflex CF211.PUR, многопров, Cu, 8x2x0,5мм2, PUR, 30В](https://static.chipdip.ru/lib/503/DOC041503279.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/593/DOC033593457.jpg)
![](https://static.chipdip.ru/lib/318/DOC005318451.jpg)
5 м., срок 6 недель
6 400 руб.
Кратность заказа 5 м.
Добавить в корзину 5 м.
на сумму 32 000 руб.
Описание
Wires and Cables\Cables\Cables for Power Chains\Cables for Power Chains - Shielded
Outer jacket: PUR Overall shield Notch-resistant Hydrolysis and microbe-resistant Flame retardant Halogen-free
Технические параметры
Cable external diameter | 10.5mm |
Cable structure | 8x2x0.25mm2 |
Conform to the norm | UL 10493UL 20233 |
Core marking | coloured |
Core sectionSolid and stranded conductors construction according to AWG | 0.25mm2 |
Core structure | stranded |
CPR standard | no classification |
Earth core | none |
Insulation colour | grey |
Kind of core CCA Copper Clad Aluminium CCS Copper Clad Steel Cu Copper FeCrAl iron, chrome, aluminium OFC Oxygen Free Copper PMMA optical fibre acrylic glass | Cu |
Kind of material | halogen free, no flame propagation |
Kind of wireIn case of data transmission cablesOld nameNew nameCable screeningPair shieldingUTPU/UTPnonenoneSTPU/FTPnonefoilFTPF/UTPfoilnoneSSTPS/FTPbraidingfoilS-FTPSF/UTPbraiding, foilnone | chainflex® CF211.PUR |
Manufacturer | IGUS |
No. of pairs | 8 |
Number of cores | 16 |
Operating temperature | -20…80°C |
Rated voltageFor products in the Cables and Wires category, a digit/digit number indicates: Rated volage U0/U where: U0 = cable nominal voltage between the conductor and the metal covering or earth U | 300V |
Shield structure | shielded, tinned copper braid |
Type of wire | data transmission |
Wire insulation materialSkrótPełna nazwaCRNeopreneETFEEthylene TetrafluoroethyleneEPDMEthylene Propylene Diene MonomerFEPFluoroethylene Butylene FHDPEHigh-Density Polyethylene FRNCFire Resistant Non-C | PUR |
American Wire Gauge | 24 AWG |
Armoured | No |
Cable Shape | Twisted Pair |
Conductor Material | Copper |
Conductor Resistance | 79 Ω/km |
Cross Sectional Area | 0.25 mm² |
Current Rating | 5 A |
Earth Cable | No |
Fire Behaviour | Flame Retardant |
Insulation Material | TPE |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 7.5 x D |
Minimum Operating Temperature | -25°C |
Oil Resistant | Yes |
Outer Diameter | 10.5mm |
Screen Type | Tinned Copper Braid |
Screened/Unscreened | Screened |
Series | chainflex CF211.PUR |
Sheath Colour | Grey |
Sheath Material | PUR |
Voltage Rating | 300 V |
Вес, г | 128 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.