2-520083-2, Ultra-Fast .110 Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 0.3mm² to
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
71 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 1 775 руб.
Описание
Connectors\Wire Terminals & Splices\Spade Connectors
Описание Наконечник: плоский; 2,8мм; 0,5мм; "мама"; 0,32-0,82мм2; обжим Характеристики Категория | Наконечник |
Технические параметры
Colour | Red |
Contact Material | Brass |
Contact Plating | Tin |
Gender | Female |
Insulation | Insulated |
Insulation Material | Nylon 66 |
Maximum Wire Size AWG | 18AWG |
Maximum Wire Size mm² | 0.8mm² |
Minimum Wire Size AWG | 22AWG |
Minimum Wire Size mm² | 0.3mm² |
Series | Ultra-Fast.110 |
Tab Size | 2.79x0.51mm |
Termination Method | Crimp |
Type | Receptacle |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Color | Red |
Contact Finish | Tin |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
HTSUS | 8536.90.4000 |
Insulation Diameter | 0.120"" (3.05mm) |
Length - Overall | 0.735"" (18.67mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Tape & Reel (TR)Cut Tape (CT) |
RoHS Status | RoHS Compliant |
Tab Thickness | 0.020"" (0.51mm) |
Tab Width | 0.110"" (2.79mm), 0.125"" (3.18mm) |
Terminal Type | Standard |
Termination | Crimp |
Wire Gauge | 18-22 AWG |
Accepts Wire Insulation Diameter Range | 3.05 mm |
Barrel Color | Red |
Barrel Type | Closed |
Connection Capacity | Single |
Contact Base Material | Brass |
Crimp Type | F-Crimp |
Fully Insulated | Yes |
Insertion Force | Normal |
Insulated | Yes |
Mating Retention Type | Dimple |
Mating Tab Thickness | 0.51 mm |
Mating Tab Width | 2.8 mm, (3.18 mm) |
Operating Temperature Range | -40-110 °C |
Overall Length | 18.67 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 3000 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.41 mm |
Sealable | No |
Terminal & Splice Type | Receptacle |
Terminal Orientation | Straight |
Terminates To | Wire & Cable |
UL Flammability Rating | UL 94V-2 |
UL Rating | Listed |
Voltage (Max) | 600 V |
Wire Insulation Support | With |
Wire Size | 22-18 AWG |
Wire Stop | Yes |
Wire/Cable Type | Regular Wire |
Вес, г | 3 |