C8051F390-A-GM, C8051F390-A-GM, 8bit 8051 Microcontroller, C8051F, 50MHz, 16 kB Flash, 24-Pin QFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 7 недель
910 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 4 550 руб.
Альтернативные предложения2
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
C8051F37x/9x Small Form Factor MCUsSilicon Labs C8051F37x/39x Small Form Factor MCUs are the next generation of Silicon Labs' best-selling C8051F33x mixed-signal MCUs. These MCUs range in flash size from 4-16 kB and are footprint and code compatible with the field-proven C8051F33x devices while offering faster speed/performance, more RAM, extra features and an extended temperature range. The C8051F39x/37x MCUs are an ideal fit for low-memory, low-pin-count applications. By combining a digital crossbar, analog peripherals, high-speed/performance, precision temperature sensor, and a precision oscillator all in a small form factor device, the C8051F39x/37x provides a best-in-class solution for a wide range of consumer, industrial, and communication applications.
Технические параметры
ADCs | 16x10 bit |
Data Bus Width | 8bit |
Device Core | 8051 |
Family Name | C8051F |
Instruction Set Architecture | Pipelined |
Maximum Frequency | 50MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 3 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | QFN |
Pin Count | 24 |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(3x16 bit) |
RAM Size | 1 kB |
Typical Operating Supply Voltage | 3 V |
USB Channels | 0 |
Width | 4mm |
ADC Resolution: | 10 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Factory Pack Quantity: Factory Pack Quantity: | 91 |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 50 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 21 I/O |
Package / Case: | QFN-24 |
Packaging: | Tube |
Processor Series: | C8051F39x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 16 kB |
Series: | C8051F390 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.