85441, EMPARRO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 10A Output, 240W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
87 900 руб.
Добавить в корзину 1 шт.
на сумму 87 900 руб.
Описание
Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
Murrelektroniks Emparro SMPS units have an efficiency rate of up to 95% keeping power loss and energy consumption to a minimum saving you money.
Технические параметры
AC or DC Output Voltage | dc |
Electrical Phase | 1 |
Input Voltage | 230V ac |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
MTBF | >500000h |
Number of Outputs | 1 |
Output Current | 10A |
Output Voltage | 24V dc |
Output Voltage Adjustment Range | 24 → 28V |
Power Rating | 240W |
Ripple And Noise | 50mV ac |
Series | EMPARRO |
Special Features | Efficient, Reliable, Rugged |
Type | Switch Mode |
Width | 65mm |
Brand: | Murrelektronik |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Type: | 1-Phase/Single Phase |
Input Voltage: | 85 VAC to 265 VAC, 90 VDC to 250 VDC |
Manufacturer: | Murrelektronik |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 10 A |
Output Voltage-Channel 1: | 24 VDC |
Packaging: | Bulk |
Product Category: | DIN Rail Power Supplies |
Product Type: | DIN Rail Power Supplies |
Product: | Linear Supplies |
Series: | 9 |
Subcategory: | AC-DC Power Supply |
Вес, г | 942 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.