ACS723LLCTR-40AB-T, ACS723LLCTR-40AB-T, Current Sensor IC 8-Pin, SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 050 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 2 100 руб.
Описание
Semiconductors\Sensor ICs\Current Sensor ICs
Current sensing package with flip-chip technology 3000 Vrms galvanic isolation High accuracy over temperature
Технические параметры
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 4.5 V |
Mounting Type | Surface Mount |
Offset Voltage | ±15mV |
Package Type | SOIC |
Pin Count | 8 |
Product Width | 3.9mm |
Accuracy (%) | ±3 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Voltage (V) | 25 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 5 |
Typical Response Time (us) | 22.5 |
Typical RMS Primary Current (A) | ±40 |
Вес, г | 3 |