EVAL-ADM2587EEB2Z, Interface Development Tools 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 150 руб.
Добавить в корзину 1 шт.
на сумму 28 150 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Series: | ADM2587E |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADM2582E |
Type: | RS-2587E Repeater |
ECCN | EAR99 |
Function | Transceiver, RS-485 |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | ADM2587E |
Техническая документация
Datasheet
pdf, 558 КБ
Datasheet EVAL-ADM2587EEB2Z
pdf, 758 КБ