43-77-20G, Thrml Mgmt Access Thermal Pad Amber 0.156W/m.°C 1X10e17Ohm.cm Polyamide
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3904 шт., срок 6-8 недель
1 550 руб.
Мин. кол-во для заказа 21 шт.
от 25 шт. —
1 160 руб.
от 50 шт. —
863 руб.
Добавить в корзину 21 шт.
на сумму 32 550 руб.
Альтернативные предложения1
Описание
Thermally Conductive Films
Aavid, Thermal Division of Boyd Corporation Thermally Conductive Films are flexible materials used to conduct heat from a surface. The films are commonly made of polyimide, a transparent thermoset polymer with excellent physical and electrical isolation properties. The films are lightweight and can withstand harsh environments, adding ruggedness to any product.
Aavid, Thermal Division of Boyd Corporation Thermally Conductive Films are flexible materials used to conduct heat from a surface. The films are commonly made of polyimide, a transparent thermoset polymer with excellent physical and electrical isolation properties. The films are lightweight and can withstand harsh environments, adding ruggedness to any product.
Технические параметры
Brand: | Aavid |
Breakdown Voltage: | 465 V |
Color: | Amber |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Aavid |
Material: | Polyimide Plastic Film |
Maximum Operating Temperature: | +240 C |
Minimum Operating Temperature: | -260 C |
Package / Case: | TO-220, TO-218, TO-3P |
Part # Aliases: | 034693 |
Product Category: | Thermal Interface Products |
Product Type: | Thermal Interface Products |
Product: | Thermally Conductive Insulator |
Series: | Insulators |
Subcategory: | Thermal Management |
Tensile Strength: | 25000 psi |
Thermal Conductivity: | 0.156 W/m-K |
Thickness: | 0.05 mm |
Tradename: | Thermalfilm |
Type: | Thermally Conductive Film |
Техническая документация
Datasheet
pdf, 8728 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.