BC856ALG

92 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.40 руб.
от 10 шт.22 руб.
от 100 шт.6.80 руб.
Добавить в корзину 2 шт. на сумму 184 руб.
Номенклатурный номер: 8010802004

Описание

Электроэлемент
Bipolar (BJT) Single Transistor, General Purpose, PNP, -65 V, 100 MHz, 225 mW, -100 mA, 100 RoHS Compliant: Yes

Технические параметры

Brand ON Semiconductor
Collector- Base Voltage VCBO -80 V
Collector- Emitter Voltage VCEO Max -65 V
Collector-Emitter Saturation Voltage -0.65 V
Configuration Single
Continuous Collector Current -0.1 A
DC Collector/Base Gain hfe Min 125
Emitter- Base Voltage VEBO 5 V
Factory Pack Quantity 3000
Gain Bandwidth Product fT 100 MHz
Height 0.94 mm
Length 2.9 mm
Manufacturer ON Semiconductor
Maximum DC Collector Current 0.1 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Reel
Pd - Power Dissipation 225 mW
Product Category Bipolar Transistors-BJT
RoHS Details
Series BC856AL
Transistor Polarity PNP
Unit Weight 0.050717 oz
Width 1.3 mm
Вес, г 0.03

Техническая документация

Datasheet
pdf, 148 КБ