ASB0305HP-00

ASB0305HP-00
Изображения служат только для ознакомления,
см. техническую документацию
8158 шт., срок 6-8 недель
3 140 руб.
от 10 шт.2 750 руб.
от 25 шт.2 340 руб.
от 50 шт.2 153.57 руб.
Добавить в корзину 1 шт. на сумму 3 140 руб.
Номенклатурный номер: 8011064642
Бренд: Delta Electonics

Описание

Core-Less Motor Technology Miniature Fans

Delta Core-Less Motor Technology Miniature Fans are an ideal choice for most portable electronic devices such as smartphones, tablets, drones, 4k cameras, augmented reality, and virtual reality. The miniature series fans use Core-Less motor technology featuring a smaller motor hub size, good airflow performance, and good acoustic level. Core-Less motor technology allows for use in space-constrained situations. The devices come with a newly designed high-efficiency Driver IC with a pulse-width modulation function for speed adjustments. The Delta miniature fans precisely implement an ultra-small bearing system providing life extension to 30k hours at +40°C and lower bearing noise.

Технические параметры

Airflow: 5.1 CFM
Bearing Type: Superflo
Brand: Delta Electronics
Current Type: DC
Depth: 6.9 mm
Factory Pack Quantity: Factory Pack Quantity: 176
Housing Material: Plastic
Life: 5000 Hour
Manufacturer: Delta Electronics
Noise: 29 dBA
Operating Supply Voltage: 5 VDC
Power Rating: 1 W
Product Category: DC Fans
Product Type: DC Fans
Series: ASB
Speed: 9500 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads

Техническая документация

Datasheet
pdf, 840 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.