27273L

27273L
Изображения служат только для ознакомления,
см. техническую документацию
73 шт., срок 6-8 недель
7 630 руб.
от 10 шт.6 180 руб.
от 50 шт.5 100 руб.
Добавить в корзину 1 шт. на сумму 7 630 руб.
Альтернативные предложения1
Номенклатурный номер: 8011675922

Описание

Giga-Trim® Capacitors
Johanson Manufacturing / Knowles Giga-Trim ® Capacitors are tiny trimmer capacitors with a 500V DC working voltage and an insulation resistance of more than 10 6 MΩ. These capacitors provide a convenient technique for fine RF and microwave circuits by eliminating abrasive trimming, interchange of fixed capacitors, and cut and try adjustment techniques. The Giga-Trim ® capacitors can handle excessive tuning, soldering heat, and rough handling. These capacitors feature a patented self-locking constant torque drive mechanism that eliminates the need for external bushing slots offering significant performance improvements. Typical applications include RF amplifiers, impedance matching, and crystal trimming.

Технические параметры

Brand: Knowles Johanson Manufacturing
Capacitance Range: 0.6 pF to 4.5 pF
Diameter: 3.56 mm
Factory Pack Quantity: Factory Pack Quantity: 12
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Packaging: Reel, Cut Tape
Product Category: Trimmer/Variable Capacitors
Product Type: Trimmer/Variable Capacitors
Product: Trimmer Capacitors-Sapphire Dielectric
Q Minimum: 3000
Series: Giga-Trim
Subcategory: Capacitors
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Tradename: Giga-Trim
Type: Trimmer Capacitor
Voltage Rating DC: 500 VDC

Техническая документация

Datasheet 27293
pdf, 780 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.