ADAM-6150EI-AE, Промышленный модуль цифровой вход/выход, Кол-во портов 2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
92 760 руб.
Добавить в корзину 1 шт.
на сумму 92 760 руб.
Альтернативные предложения1
Описание
ADAM-6000 Ethernet I/O Modules
Advantech ADAM-6000 Ethernet I/O Modules offer a controller independent, distributed I/O solution with modular design for maximum flexibility. Powerful onboard intelligence makes them ideal for SCADA and stand-alone control applications. The modules have built-in web servers so their data can be viewed, anytime, anywhere via the internet. Users can also configure user-defined web pages to meet application needs. With this powerful function, the ADAM-6000 series breaks the boundary of traditional multi-layer automation architecture and allows users to access field data directly in real-time, which enables seamless integration between the plant floor and the front office. ADAM-6000 can be fully integrated with standard HMI software that supports Modbus TCP/IP, including Advantech Studio.
Advantech ADAM-6000 Ethernet I/O Modules offer a controller independent, distributed I/O solution with modular design for maximum flexibility. Powerful onboard intelligence makes them ideal for SCADA and stand-alone control applications. The modules have built-in web servers so their data can be viewed, anytime, anywhere via the internet. Users can also configure user-defined web pages to meet application needs. With this powerful function, the ADAM-6000 series breaks the boundary of traditional multi-layer automation architecture and allows users to access field data directly in real-time, which enables seamless integration between the plant floor and the front office. ADAM-6000 can be fully integrated with standard HMI software that supports Modbus TCP/IP, including Advantech Studio.
Технические параметры
Brand: | Advantech |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 10 V to 30 V |
Isolation: | 2.5 kV |
Manufacturer: | Advantech |
Output Current: | 100 mA |
Output Voltage: | 8 V to 35 V |
Product Category: | I/O Modules |
Product Type: | I/O Modules |
Product: | DC Input/Output Modules |
Series: | ADAM-6150EI |
Subcategory: | I/O Modules |
Вес, г | 231.2 |
Техническая документация
Datasheet
pdf, 270 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.