MAX4908ETD+
1 890 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Описание
Электроэлемент
ANALOGUE MUX, DUAL, 3:1, TDFN-14; Multiplexer Configuration:3:1; No. of Circuits:2Circuits; On State Resistance Max:0.75ohm; Supply Voltage Range:1.8V to 5.5V; Analogue Multiplexer Case:TDFN; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 2x3 |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
On-State Resistance | 800 mOhm |
Operating Temperature | -40°C ~ 85°C |
Other Names | MAX4908ETD+TCT |
Package / Case | 14-WFDFN Exposed Pad |
Packaging | Cut Tape(CT) |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 1 |
Supplier Device Package | 14-TDFN-EP(3x3) |
Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
Voltage Supply Source | Single Supply |