LPC5536-EVK

LPC5536-EVK
Изображения служат только для ознакомления,
см. техническую документацию
20 830 руб.
Добавить в корзину 1 шт. на сумму 20 830 руб.
Номенклатурный номер: 8012144758
Бренд: NXP Semiconductor

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
LPC5536-EVK Evaluation Kit

NXP Semiconductors LPC5536-EVK Evaluation Kit evaluates and develops the LPC553x MCU based on the Arm® Cortex®-M33 architecture. The board includes a high-performance onboard debug probe and accelerometer. It has several options for adding off-the-shelf add-on boards for networking, sensors, displays, and other interfaces.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex M33
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: NXP
Moisture Sensitive: Yes
Part # Aliases: 935435826598
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Boards
Series: LPC553x
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 587 КБ