1N4746AP-TP, Zener Diodes 1.0W ZENER

1N4746AP-TP, Zener Diodes 1.0W ZENER
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.81 руб.
от 100 шт.39 руб.
от 1000 шт.25.12 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8012145522
Артикул: 1N4746AP-TP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
1N4736AP to 1N4764AP Silicon Zener Diodes

Micro Commercial Components (MCC) 1N4736AP to 1N4764AP Silicon Zener Diodes provide voltage regulation in a range from 6.8V to 100.0V and are available in various tolerances. These glass-passivated diodes feature a maximum forward voltage of 1.2V and 1.0W power dissipation.

Технические параметры

Brand: Micro Commercial Components(MCC)
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
Ir - Maximum Reverse Leakage Current: 5 uA
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1 W
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 14 mA
Voltage Tolerance: 5%
Vz - Zener Voltage: 18 V
Zener Current: 50 mA
Zz - Zener Impedance: 20 Ohms
Вес, г 0.33

Техническая документация

Datasheet
pdf, 640 КБ