AMF PLUG CN, Wall Mount AC Adapters CN AC PLUG FOR AMF

AMF PLUG CN, Wall Mount AC Adapters CN AC PLUG FOR AMF
Изображения служат только для ознакомления,
см. техническую документацию
250 шт., срок 7-9 недель
310 руб.
от 5 шт.300 руб.
от 10 шт.267 руб.
от 25 шт.255.60 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8012153602
Артикул: AMF PLUG CN
Бренд: XP Power

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
AMF Wall-Plug Adapters

XP Power AMF Wall-Plug Adapters include 18W, 24W, and 36W versions and are designed to comply with medical and home healthcare approvals. The XP Power AMF Wall-Plug Adapters also meet energy efficiency level VI standards with high active mode efficiency and low no-load power consumption (75mW). These adapters are available with a range of interchangeable AC connectors and suit a wide variety of cost-sensitive industrial and medical applications while maintaining industry-leading performance.

Технические параметры

Brand: XP Power
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Voltage: 80 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 2.5 A
Output Power: 18 W
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plug
Region: China
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 2744 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.