GTX-3400-Y104, Power Line Filters 500V 40A 300Ohm MBox 3Ph/2Stge Screw Ter

GTX-3400-Y104, Power Line Filters 500V 40A 300Ohm MBox 3Ph/2Stge Screw Ter
Изображения служат только для ознакомления,
см. техническую документацию
44 380 руб.
Добавить в корзину 1 шт. на сумму 44 380 руб.
Номенклатурный номер: 8012177938
Артикул: GTX-3400-Y104
Бренд: Kemet Electronics

Описание

The KEMET power line filter is GTX metal case filters cover three phase EMC requirements with a wide variety of characteristics which used nanocrystalline core material, and comes in compact in size and lightweight due to its high mechanical density.

Технические параметры

Maximum Current Rating 40A
Maximum Voltage Rating 500 V ac
Mounting Type Chassis Mount
Number of Phases 3
Termination Style Screw

Техническая документация

Datasheet
pdf, 850 КБ