1.5KE33CA, Диод защитный, двунаправленный, 33В 1500Вт
26 руб.
от 200 шт. —
7 руб.
Добавить в корзину 1 шт.
на сумму 26 руб.
Описание
TVS DIODE, 1.5KW, 33V, 1.5KE, Product Range:TRANSZORB 1.5KE Series, TVS Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:28.2V, Diode Case Style:Axial Leaded, No. of Pins:2Pins, Breakdown Voltage Min:31.4V, Packaging:Cut Tape , RoHS Compliant: Yes
Технические параметры
Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 45.7 V |
Maximum Peak Pulse Current | 32.8 A |
Maximum Reverse Leakage Current | 1 uA |
Maximum Reverse Stand-off Voltage | 28.2 V |
Minimum Breakdown Voltage | 31.4 V |
Mounting | Through Hole |
Operating Temperature | -55 to 175 ?C |
Package | 2Case 1.5KE |
Packaging | Bulk |
Peak Pulse Power Dissipation | 1500 W |
Rad Hard | No |
Test Current | 1 mA |
Техническая документация
Документация
pdf, 104 КБ