LM2904ADMG
280 руб.
от 2 шт. —
220 руб.
от 10 шт. —
171 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Электроэлемент
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp buffer circuit 3.1mm 0.1muA 7mV 50dB
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | ON Semiconductor |
CMRR - Common Mode Rejection Ratio | 50 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V |
Factory Pack Quantity | 4000 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 0.95 mm(Max) |
Ib - Input Bias Current | 100 nA |
Length | 3 mm |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-16 V |
Maximum Operating Temperature | +105 C |
Minimum Dual Supply Voltage | +/-1.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 1.2 mA |
Operating Supply Voltage | 3 V to 32 V, +/-1.5 V to+/-16 V |
Output Current per Channel | 40 mA |
Package / Case | MSOP-8 |
Packaging | Cut Tape |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 50 dB |
RoHS | Details |
Series | LM2904A |
Shutdown | No Shutdown |
SR - Slew Rate | 0.6 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 32 V |
Supply Voltage - Min | 3 V |
Technology | Bipolar |
Unit Weight | 0.004938 oz |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-5.7 V |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 7 mV |
Width | 3 mm |
Техническая документация
Документация
pdf, 382 КБ