SP3232ECN-L

Фото 1/3 SP3232ECN-L
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 2 шт.330 руб.
от 5 шт.254 руб.
от 10 шт.228.06 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8004232635
Бренд: Maxlinear

Описание

Электроэлемент
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16

Технические параметры

Automotive No
Driving Mode No
Maximum Single Supply Voltage - (V) 5.5
Maximum Supply Current - (mA) 1
Military No
Minimum Single Supply Voltage - (V) 3
Number of Drivers per Line 1
Number of Receivers 2
Number of Receivers per Line 1
Number of Transceivers 1
Number of Transmitters 2
Operating Temperature - (??C) 0~70
Pin Count 16
Power Supply Type Single
Receiver Communication Type RS-232
Receiver Signal Type Single-Ended
Standard Package Name SOP
Supplier Package SOIC N
Transmitter Signal Type Single-Ended
Input Type Single Ended
Mounting Type Surface Mount
Package Type SOIC
Brand: MaxLinear
Data Rate: 120 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 49
Function: Transceiver
Manufacturer: MaxLinear
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 300 uA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 35 mA
Package / Case: SOIC-Narrow-16
Packaging: Tube
Part # Aliases: SP3232E
Pd - Power Dissipation: 1086 mW
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 1 us, 0.3 us
Protocol Supported: RS-232
Series: SP3232E
Shutdown: Without Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Tradename: MaxLinear
Data Rate 235Kbps
Data Transmission Topology Point-to-Point
ECCN (US) EAR99
EU RoHS Compliant
Function Line Transceiver
Interface Standards EIA/TIA-232-F|EIA/TIA-562|ITU-T V.24/V.28
Isolation No
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 70
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 1
Minimum Operating Temperature (°C) 0
Minimum Single Supply Voltage (V) 3
Mounting Surface Mount
Number of Receiver Enables 0
Number of Transmitter Enables 0
Part Status Active
PCB changed 16
PPAP No
Supplier Temperature Grade Commercial
Transmitter Communication Type RS-232
Typical Single Supply Voltage (V) 3.3|5
Вес, г 2.147

Техническая документация

Datasheet
pdf, 914 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 842 КБ
Datasheet
pdf, 857 КБ
Datasheet SP3232EET-L
pdf, 1349 КБ