DTSA-62K-V, Tactile Switch, 1NO, 1N, 7.85 x 7.4mm, DTSA

DTSA-62K-V, Tactile Switch, 1NO, 1N, 7.85 x 7.4mm, DTSA
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 7-9 недель
59 руб.
Мин. кол-во для заказа 25 шт.
Добавить в корзину 25 шт. на сумму 1 475 руб.
Альтернативные предложения2
Номенклатурный номер: 8012912815
Артикул: DTSA-62K-V

Описание

Tactile Keyboard Switches
DTSA-6 Tactile Switches
Diptronics DTSA-6 Tactile Switches are right-angle tactile switches offering a variety of actuator lengths, optional ground pin, and cap options. Diptronics DTSA-6 features a 50mA, 12V DC contact rating, and 100mΩ maximum contact resistance. These tact switches operate over a -25°C to +70°C operating temperature range and are ideal for various applications, including audio and office automation equipment.

Технические параметры

Actuator: Round
Brand: Diptronics
Cap Color: Black
Color: Black
Contact Form: SPDT
Contact Plating: Silver
Current Rating: 50 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Ground Terminal: No
Illuminated: Non-Illuminated
Life: 200000 Cycles
Manufacturer: Diptronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Direction: Right Angle
Mounting Style: Through Hole
Operating Force: 100 gf
Packaging: Bulk
Product Category: Tactile Switches
Product Type: Tactile Switches
Product: Tactile Switches
Series: DTSA-2
Subcategory: Switches
Switch Function: OFF-(ON)
Termination Style: Solder Pin
Travel: 0.25 mm
Type: Basic Switch
Voltage Rating DC: 12 VDC
Вес, г 0.4

Техническая документация

Datasheet
pdf, 1090 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.