NDA-03V, Switch DIP Through Hole 2.54mm 3NO

NDA-03V, Switch DIP Through Hole 2.54mm 3NO
Изображения служат только для ознакомления,
см. техническую документацию
136 шт., срок 7-9 недель
430 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Альтернативные предложения1
Номенклатурный номер: 8012912844
Артикул: NDA-03V

Описание

Coding Switches
NDA Series DIP Switches

Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24V DC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500V AC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.

Технические параметры

Actuator Style: Piano
Actuator: Piano
Brand: Diptronics
Contact Form: 3PST
Current Rating: 25 mA
Factory Pack Quantity: Factory Pack Quantity: 52
Illuminated: Non-Illuminated
Life: 2000 Cycles
Manufacturer: Diptronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 3 Position
Packaging: Tube
Product Category: DIP Switches/SIP Switches
Product Type: DIP Switches
Series: NDA
Subcategory: Switches
Switch Type: DIP
Terminal Pitch: 2.54 mm
Termination Style: PC Pin
Voltage Rating DC: 24 VDC
Вес, г 2

Техническая документация

Datasheet
pdf, 696 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.