PA4340.471ANLT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10017 шт., срок 7-9 недель
300 руб.
от 10 шт. —
230 руб.
от 25 шт. —
206 руб.
от 50 шт. —
187.56 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Альтернативные предложения1
Описание
AEC-Q200 Power Inductors
Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.
Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.
Технические параметры
Допуск Индуктивности | ±20% |
Индуктивность | 470нГн |
Конструкция Проводника | Shielded |
Корпус Силового Индуктора | 5.7mm x 5.2mm x 2.8mm |
Линейка Продукции | PA4340.XXXANLT Series |
Максимальное DC Сопротивление | 0.006Ом |
Ток Насыщения (Isat) | 10А |
Ток СКЗ (Irms) | 13.5А |
Application: | High Current |
Brand: | Pulse Electronics |
Core Type: | Molded |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 470 nH |
Manufacturer: | Pulse |
Maximum DC Current: | 13.5 A |
Maximum DC Resistance: | 6 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package/Case: | 6 mm x 5.4 mm x 3 mm |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Qualification: | AEC-Q200 |
Saturation Current: | 10 A |
Series: | PA4340.XXXANLT |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | High Power Inductor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.