PH9084.011NLT

PH9084.011NLT
Изображения служат только для ознакомления,
см. техническую документацию
2929 шт., срок 6-8 недель
870 руб.
от 10 шт.640 руб.
от 25 шт.501 руб.
от 50 шт.472.31 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Альтернативные предложения1
Номенклатурный номер: 8012996054
Бренд: Pulse Electronics

Описание

High Isolation Transformers Pulse Electronics High Isolation Transformers are available in a variety of insulation options, including basic, reinforced, and operational. The PA200xNL series offers 1500VRMS isolation and an operating frequency of 50kHz and higher. The PGG6457.xNLT push-pull converter transformers offer reinforced insulation for isolated power supply drivers and 13mm creepage and clearance. The PMG transformer features 10mm creepage, 3750VRMS isolation, and encapsulation construction. The PH9384.xNL and PM2185.xNL series include a sidecar package and 4KVRMS isolation. PAG6356.xNLT series consists of 10W push-pull transformers designed to TI's Sn6505x and 1MHz to 2MHz switching frequency range. The Pulse Electronics EP7 modules feature push-pull topology, 4mm creepage, and 4KVRMS isolation. The EE5 series features 1.5KVRMS isolation, 1W maximum output, and a compact, cost-effective industrial design.

Технические параметры

Brand: Pulse Electronics
Factory Pack Quantity: 1000
Inductance: 456 uH
Manufacturer: Pulse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+125 C
Power Rating: 1 W
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Isolation Transformers
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1
Type: Push-Pull Transformer
Voltage Time - Et: 37 V/us

Техническая документация

Datasheet
pdf, 372 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.