AD8544WARZ
1 170 руб.
от 2 шт. —
1 050 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Описание
Электроэлемент
Op Amp Quad GP R-R I/O 5.5V Automotive Medical 14-Pin SOIC N T/R
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 4pA |
Current - Output / Channel | 30mA |
Current - Supply | 45µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 1MHz |
Mfg Application Notes | Biochemistry Analyzer SolutionsAutomatic External Defibrillator(AED)SolutionsElectrocardiogram(ECG)Solutions |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Online Catalog | General Purpose |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD8544WARZ-R7DKR |
Output Type | Rail-to-Rail |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Digi-Reel® |
Product Training Modules | Common Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Slew Rate | 0.92 V/µs |
Standard Package | 1 |
Supplier Device Package | 14-SOICN |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V |
Вес, г | 0.1953 |