AC164126
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 430 руб.
Добавить в корзину 1 шт.
на сумму 13 430 руб.
Описание
Plated Through Hole Protoboard PICtailв„ў Plus Platform Evaluation Expansion Board
Технические параметры
Base Product Number | AC164126 -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Plated Through Hole |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Platform | PICtailв„ў Plus |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Protoboard |
Audio Interfaces | No |
Automotive | No |
Daughter Cards | Yes |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
JTAG Support | No |
Part Status | Active |
PPAP | No |
Supported Device | PIC24/dsPIC33 |
Supported Device Technology | Microcontroller |
Silicon Manufacturer | Microchip; Core Architecture |