4TL1-7E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 020 руб.
от 5 шт. —
33 860 руб.
от 10 шт. —
31 420 руб.
Добавить в корзину 1 шт.
на сумму 38 020 руб.
Описание
Switch Toggle (ON) OFF (ON) 4PDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Технические параметры
Actuator Style | Locking Lever |
Automotive | No |
Body Orientation | Straight |
Bushing Type | Threaded |
ECCN (US) | EAR99 |
Maximum Current Rating (A) | 18@28VDC |
Maximum Operating Temperature (°C) | 71 |
Maximum Power Rating (VA) | 372.85@(CSA/UL) |
Minimum Operating Temperature (°C) | -65 |
Mounting | Panel Mount with Threads |
Number of Terminals | 12 |
Part Status | Active |
Pole Throw Configuration | 4PDT |
PPAP | No |
Seal | Complete/Environment-Proof/Panel/Body |
Seal Description | Complete/Environment-Proof/N/A/N/A |
Seal Location | N/A/N/A/Panel/Body |
Switch Configuration | (ON)OFF(ON) |
Termination Style | Screw |
Thread Size | 15/32-32 |
Actuator | Paddle |
Actuator Length | 26.67 mm |
Bushing Size | 15/32-32 |
Contact Form | 4PDT |
Contact Plating | Nickel |
Current Rating | 10 A |
Factory Pack Quantity | 1 |
Illuminated | Non-Illuminated |
Maximum Operating Temperature | +71 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Panel Mount |
Mounting Type | Bushing |
Switch Function | (ON)-OFF-(ON) |
Terminal Seal | Sealed |
Voltage Rating AC | 125 VAC |
Техническая документация
Datasheet
pdf, 447 КБ