914CE3-6A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 160 руб.
от 3 шт. —
50 330 руб.
от 5 шт. —
49 580 руб.
от 10 шт. —
47 850.68 руб.
Добавить в корзину 1 шт.
на сумму 54 160 руб.
Описание
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 1/10HP 12.01N Linear Cable Automotive
Технические параметры
Actuator Style | Cross Roller Plunger |
Automotive | Unknown |
Device Type | Linear |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Voltage Rating (V) | 250 |
Maximum Current Rating (A) | 5 250VAC |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Rating | 1/10HP |
Maximum Pre-Travel | 1.8mm |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | 0 |
Minimum Over-Travel | 3mm |
Mounting | Screw Mount |
Operating Force (N) | 12.01 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Release Force (N) | 4.45 |
Switch Configuration | N.O./N.C. |
Termination Style | Cable |
Type | Enclosed |
Actuator Style: | Roller Plunger |
Actuator: | Roller Plunger |
Brand: | Honeywell |
Contact Form: | SPDT |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
IP Rating: | IP66, IP67, IP69 |
Manufacturer: | Honeywell |
Mounting Style: | Chassis Mount |
Operating Force: | 11.8 N |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | 914CE |
Subcategory: | Switches |
Termination Style: | Wire Lead |
Tradename: | Microswitch |
Type: | Miniature Enclosed Limit Switch |
Voltage Rating AC: | 240 VAC |
Voltage Rating DC: | 28 VDC |