1328G2-BK, Contact F Crimp ST Cable Mount (3AWG/0)AWG PowerMod® Individual

1328G2-BK, Contact F Crimp ST Cable Mount (3AWG/0)AWG PowerMod® Individual
Изображения служат только для ознакомления,
см. техническую документацию
1095 шт., срок 6 недель
2 340 руб.
Кратность заказа 5 шт.
от 50 шт.1 720 руб.
от 100 шт.1 590 руб.
Добавить в корзину 5 шт. на сумму 11 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8013914295
Артикул: 1328G2-BK

Описание

Connectors\Connector Other\Connector Contact
Powerpole® Series Connectors Anderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm2 to 70mm2). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.

Технические параметры

Brand: Anderson Power Products
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 350 A
Factory Pack Quantity: 250
For Use With: Powerpole PP180 Series Connectors
Manufacturer: Anderson Power Products
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 600 V
Wire Gauge Max: 3/0 AWG

Техническая документация

Datasheet
pdf, 817 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.