C300K1R6E

C300K1R6E
Изображения служат только для ознакомления,
см. техническую документацию
247 шт., срок 7 недель
12 030 руб.
от 5 шт.9 230 руб.
от 25 шт.8 250 руб.
от 50 шт.8 036.75 руб.
Добавить в корзину 1 шт. на сумму 12 030 руб.
Альтернативные предложения2
Номенклатурный номер: 8013920000
Бренд: Ohmite

Описание

280 Series Corrib® Resistors

Ohmite 280 Series Corrib® Resistors are designed to withstand frequent stop-start cycles characteristic of motor starting. These resistors feature a ribbed construction that aids in rapid cooling and a corrugated-resistive wire that is securely fused to the ceramic core by a protective vitreous enamel coating to improve durability. The 280 series offers hollow-core units that can be securely fastened to chassis surfaces with thru bolts and brackets. Ohmite 280 Series Corrib Resistors are suitable for applications involving high currents at low resistance values.

Технические параметры

Brand: Ohmite
Diameter: 29 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Tubular Resistors
Manufacturer: Ohmite
Maximum Operating Temperature: +400 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Operating Temperature Range: +25 C to+400 C
Packaging: Bulk
Power Rating: 300 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Corrugated Ribbon Tubular Resistors
Resistance: 1.6 Ohms
Series: 280
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 400 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Voltage Rating: 6 V

Техническая документация

Datasheet
pdf, 346 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.