CPA550-4530G, AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 550W

CPA550-4530G, AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 550W
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
233 100 руб.
от 3 шт.227 300 руб.
от 5 шт.213 200 руб.
Добавить в корзину 1 шт. на сумму 233 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8013921426
Артикул: CPA550-4530G

Описание

Power\Power Supplies\Ac To Dc Power Supplies
CPA & CPD AC-DC and DC-DC Converters

Bel Power Solutions CPA and CPD AC-DC and DC-DC Converters are highly reliable power supplies for CompactPCI® systems, which are increasingly used in communications, industrial, military, aerospace, and other applications. Bel Group's CPA and CPD Series converters use the patented EDGE™ technology and offer many benefits such as flexible output power, very high efficiency, excellent reliability, full input-to-output isolation, low inrush current, hot-swap capability, soft start, over-temperature protection, and more.

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage: 90 VAC to 264 VAC
Manufacturer: Bel Power Solutions
Mounting Style: Chassis
Number of Outputs: 4 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 50 A
Output Current-Channel 2: 50 A
Output Current-Channel 3: 8 A
Output Power: 550 W
Output Voltage-Channel 1: 5 VDC
Output Voltage-Channel 2: 3.3 VDC
Output Voltage-Channel 3: 12 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CPA
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 2562 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.