7XE1, MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A ...

7XE1, MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A ...
Изображения служат только для ознакомления,
см. техническую документацию
74 550 руб.
от 3 шт.66 140 руб.
Добавить в корзину 1 шт. на сумму 74 550 руб.
Номенклатурный номер: 8013921650
Артикул: 7XE1

Описание

Electromechanical\Switches\Snap Action Switches
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, S ...

Технические параметры

ActuatorMaterial/Style Steel/Plunger
BodyOrientation Straight
ContactRating@Voltage 7@28VDCA
COO US
ECCN EAR99
HTS 8536509055
IPRating N/A
MaximumMovementDifferential 0.13mm
Mounting ThroughHole
OperatingForce 2.78N
PoleThrowConfiguration SPDT
RoHS Unknown
SwitchConfiguration N.O./N.C.
TerminationStyle WireLead
UnitofMeasure PerEach