CS3FR036E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 шт., срок 7 недель
5 340 руб.
Кратность заказа 5 шт.
от 25 шт. —
4 430 руб.
от 50 шт. —
4 310 руб.
Добавить в корзину 5 шт.
на сумму 26 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8013933695
Бренд: Ohmite
Описание
CS3 Four Terminal Current Sense Resistors
Ohmite CS3 Wire Element Four Terminal Precision Current Sense Resistors utilize state of the art technology to achieve highly reliable non-inductive performance. The CS3 Series is ideal for current monitoring and control applications. The Ohmite CS3 Wire Element Four Terminal Precision Current Sense Resistors feature values beginning at 1mΩ and a four-terminal kelvin connection.
Ohmite CS3 Wire Element Four Terminal Precision Current Sense Resistors utilize state of the art technology to achieve highly reliable non-inductive performance. The CS3 Series is ideal for current monitoring and control applications. The Ohmite CS3 Wire Element Four Terminal Precision Current Sense Resistors feature values beginning at 1mΩ and a four-terminal kelvin connection.
Технические параметры
Application: | Current Sense |
Brand: | Ohmite |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Life: | 1000 Hour |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Power Rating: | 3 W |
Product Category: | Current Sense Resistors-Through Hole |
Product Type: | Current Sense Resistors |
Product: | Wire Wound Current Sensing Resistors |
Resistance: | 36 mOhms |
Series: | CS3 |
Subcategory: | Resistors |
Temperature Coefficient: | 60 PPM/C |
Termination Style: | Radial |
Tolerance: | 1% |
Type: | Wire Element Four Terminal Precision Current Sense |
Voltage Rating: | 50 mV |
Техническая документация
Datasheet
pdf, 308 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.