BX4A3K-1A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
292 000 руб.
от 5 шт. —
290 600 руб.
от 10 шт. —
289 070 руб.
от 15 шт. —
287 624.89 руб.
Добавить в корзину 1 шт.
на сумму 292 000 руб.
Описание
Explosion proof limit switches designed specifically for use in hazardous location applications. The enclosure is sealed for protection against water, corrosion, dust and oil.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | M20 |
Hazardous Area Certification | ATEX |
Housing Material | Aluminium |
IP Rating | IP67 |
Maximum AC Voltage | 600V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Normal State Configuration | NO/NC |
Operating Force | 0.45 Nm |
Pole and Throw Configuration | SPDT |
Series | BX |
Width | 50.8мм |
Actuator Style | Side Roller Lever |
Automotive | No |
Device Type | Rotary |
ECCN (US) | EAR99 |
Maximum AC Voltage Rating (V) | 600 |
Maximum Current Rating (A) | 0.8@120VDC |
Maximum Operating Temperature (°C) | 70 |
Maximum Pre-Travel | 15° |
Minimum Operating Temperature (°C) | -40 |
Minimum Over-Travel | 60° |
Mounting | Screw Mount |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | No |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Explosion Proof |
Техническая документация
Datasheet
pdf, 422 КБ