E300KR80E

E300KR80E
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 990 руб.
от 5 шт.16 610 руб.
от 10 шт.14 700 руб.
от 25 шт.13 276.02 руб.
Добавить в корзину 1 шт. на сумму 22 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8013965995
Бренд: Ohmite

Описание

280 Series Corrib® Resistors

Ohmite 280 Series Corrib® Resistors are designed to withstand frequent stop-start cycles characteristic of motor starting. These resistors feature a ribbed construction that aids in rapid cooling and a corrugated-resistive wire that is securely fused to the ceramic core by a protective vitreous enamel coating to improve durability. The 280 series offers hollow-core units that can be securely fastened to chassis surfaces with thru bolts and brackets. Ohmite 280 Series Corrib Resistors are suitable for applications involving high currents at low resistance values.

Технические параметры

Brand: Ohmite
Diameter: 28.6 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Adjustable/Variable Resistors
Manufacturer: Ohmite
Maximum Operating Temperature: +400 C
Minimum Operating Temperature: +25 C
Mounting Style: Chassis Mount
Operating Temperature Range: +25 C to+400 C
Packaging: Bulk
Power Rating: 300 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Corrugated Ribbon Tubular Resistors
Resistance: 800 mOhms
Series: 280
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 400 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Voltage Rating: 6 V

Техническая документация

Datasheet
pdf, 346 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.