127-1901-822, RF Adapters - In Series Male CM/Male LD adapter

127-1901-822, RF Adapters - In Series Male CM/Male LD adapter
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 7-9 недель
3 630 руб.
от 10 шт.2 990 руб.
от 25 шт.2 650 руб.
Добавить в корзину 1 шт. на сумму 3 630 руб.
Альтернативные предложения1
Номенклатурный номер: 8004855465
Артикул: 127-1901-822
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Material: Stainless Steel
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Orientation: Straight
Packaging: Bag
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: SMP
Series: SMP
Shell Plating: Gold
Side 1 Gender: Plug(Male)
Side 1 Polarity: Normal
Side 1 RF Series: SMP
Side 2 Gender: Plug(Male)
Side 2 Polarity: Normal
Side 2 RF Series: SMP
Subcategory: RF Adapters
Вес, г 1.15

Техническая документация

Datasheet
pdf, 2318 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.