HD24-4.8-AG, AC/DC Power Supply - Single-OUT - 24V - 4.8A - Case D.

HD24-4.8-AG, AC/DC Power Supply - Single-OUT - 24V - 4.8A - Case D.
Изображения служат только для ознакомления,
см. техническую документацию
240 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
53 230 руб.
от 3 шт.49 430 руб.
от 5 шт.46 960 руб.
Добавить в корзину 1 шт. на сумму 53 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8013975459
Артикул: HD24-4.8-AG

Описание

Power\Power Supplies\Ac To Dc Power Supplies
Linear Power Supplies Bel Power Solutions Linear Power Supplies feature ±0.05% output regulation, low output ripple, 100% burn-in, and remote sense. The components offer output voltages from 5V to 250V, a 2-year warranty, and single, dual, or triple output options. The rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The power supplies are RoHS compliant, are approved to domestic and international regulatory standards, and are CE Marked to Low Voltage Directive (LVD). Bel Power Solutions Linear Power Supplies applications include industrial and medical applications needing low noise/ripple (amplifiers, acoustic, broadcast, ATE, and control equipment).

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: 48
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 87 VAC to 264 VAC
Isolation Voltage: 3 kV
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 4.8 A
Output Power: 115 W
Output Voltage-Channel 1: 24 VDC
Product Category: Linear Power Supplies
Product Type: Linear Power Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 1386 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.