FL1M-6SW-1-R24V

FL1M-6SW-1-R24V
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7 недель
6 990 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 13 980 руб.
Альтернативные предложения2
Номенклатурный номер: 8013987479
Бренд: Mallory

Описание

FL1M Panel Mount LEDs
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.

Технические параметры

Brand: Mallory Sonalert
Factory Pack Quantity: Factory Pack Quantity: 35
Illumination Color: Red
IP Rating: IP65
Lens Shape: Dome
Luminous Intensity: 1500 mcd
Manufacturer: Mallory Sonalert
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Hole Size: 6 mm
Mounting Type: Panel Mount
Operating Temperature Range: -20 C to+85 C
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: FL1M
Subcategory: LED Indication
Termination Style: Wire
Viewing Angle: 35 deg
Wavelength/Color Temperature: 622 nm

Техническая документация

Datasheet
pdf, 75 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.