APSC6R3ELL471MH08S, 470uF 6.3 Volt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9000 шт., срок 7 недель
90 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
79 руб.
от 3000 шт. —
78 руб.
от 5000 шт. —
75.98 руб.
Добавить в корзину 1000 шт.
на сумму 90 000 руб.
Описание
Polymer Aluminum Solid Capacitors
Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. Chemi-Con polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.
Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer very high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. Chemi-Con polymer aluminum capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Polymer capacitors offer stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.
Технические параметры
Brand: | Chemi-Con |
Dissipation Factor DF: | 0.1 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 3.5 mm |
Life: | 15000 Hour |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Packaging: | Bulk |
Product Category: | Aluminum Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Ripple Current: | 5.7 A |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tradename: | NPCap |
Техническая документация
Datasheet
pdf, 272 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.