FL1P-12QW-1-R24V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7 недель
4 910 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 9 820 руб.
Альтернативные предложения2
Номенклатурный номер: 8014000098
Бренд: Mallory
Описание
FL1P Panel Mount LEDs
Mallory Sonalert FL1P Panel Mount LEDs are state-of-the-art LEDs with snap-in or nut mounting options. These LEDs come with faston/solder lug, screw, solder tab, tab, and wire termination styles. The FL1P LEDs are available in blue, green, red, and yellow illumination colors. These LEDs feature 6mm, 8mm, 10mm, 12mm, 16mm, and 22mm mounting hole sizes. The FL1P LEDs incorporate dome and round lens shape.
Mallory Sonalert FL1P Panel Mount LEDs are state-of-the-art LEDs with snap-in or nut mounting options. These LEDs come with faston/solder lug, screw, solder tab, tab, and wire termination styles. The FL1P LEDs are available in blue, green, red, and yellow illumination colors. These LEDs feature 6mm, 8mm, 10mm, 12mm, 16mm, and 22mm mounting hole sizes. The FL1P LEDs incorporate dome and round lens shape.
Технические параметры
Brand: | Mallory Sonalert |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Illumination Color: | Red |
IP Rating: | IP50 |
Lens Shape: | Round |
Luminous Intensity: | 1500 mcd |
Manufacturer: | Mallory Sonalert |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -15 C |
Mounting Hole Size: | 12 mm |
Mounting Type: | Panel Mount |
Operating Temperature Range: | -15 C to+80 C |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | FL1P |
Subcategory: | LED Indication |
Termination Style: | Wire |
Viewing Angle: | 35 deg |
Wavelength/Color Temperature: | 622 nm |
Техническая документация
Datasheet
pdf, 102 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.