LDN240-24P, AC/DC Power Supply Single-OUT 24V 10A 240W
![LDN240-24P, AC/DC Power Supply Single-OUT 24V 10A 240W](https://static.chipdip.ru/lib/614/DOC029614730.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
51 920 руб.
от 3 шт. —
48 220 руб.
от 5 шт. —
47 980 руб.
Добавить в корзину 1 шт.
на сумму 51 920 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\Ac To Dc Power Supplies
DIN Rail Switching Power SuppliesBel Power Solutions DIN Rail Switching Power Supplies are single-phase power supplies with active power factor correction (PFC). These devices serve a broad range of industrial, telecom, and renewable energy applications. Bel Power Solutions DIN Rail Switching Power Supplies provide high efficiency and reliability. The pluggable connectors of these power supplies provide easy installation.
Технические параметры
Brand: | Bel Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 9 |
Industry: | Industrial |
Input Type: | 1-Phase/Single Phase |
Input Voltage: | 120 VAC to 240 VAC, 270 VDC to 345 VDC |
Isolation Voltage: | 4.2 kVDC |
Manufacturer: | Bel Power Solutions |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Operating Temperature Range: | -40 C to+70 C |
Output Current-Channel 1: | 10 A |
Output Power: | 240 W |
Output Voltage-Channel 1: | 24 VDC |
Packaging: | Bulk |
Product Category: | DIN Rail Power Supplies |
Product Type: | DIN Rail Power Supplies |
Product: | Switching Supplies |
Series: | LDN240 |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 607 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.