AAA3MBGGLP

AAA3MBGGLP
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7 недель
2 990 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт.2 290 руб.
от 50 шт.2 130 руб.
от 100 шт.2 055.44 руб.
Добавить в корзину 5 шт. на сумму 14 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8014054421
Бренд: Switchcraft

Описание

AAA Series Low-Profile XLR Connectors
Switchcraft AAA Series Low-Profile XLR Connectors are 75% lighter and 80% smaller than the Switchcraft R-series Right XLRs. The attached cable exits the connector sideways for space savings and can easily be adjusted to face any direction. The connectors offer 3 to 7 pins with black, white, green, or yellow colored strain reliefs. The low-profile design pairs the same connector body with a smaller plastic backshell for applications where small size and low weight are critical. Applications include wireless body packs, video camera audio connections, medical instrumentation, and compact data collection.

Технические параметры

Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male
Manufacturer: Switchcraft
Mounting Style: Cable Mount
Number of Positions: 3 Position
Orientation: Right Angle
Packaging: Bulk
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Connectors
Series: AAA
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Cup
Voltage Rating: 125 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.