FN2090B-30-08

FN2090B-30-08
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 240 руб.
от 5 шт.21 740 руб.
от 10 шт.21 130 руб.
Добавить в корзину 1 шт. на сумму 26 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8014070997
Бренд: Schaffner

Описание

FN2000 AC/DC EMI Filters
Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, ENEC-14
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 10
Filter Type: 1-Phase Two-Stage Filter
Inductance: 1.5 mH
Leakage Current: 2 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 803409
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2090
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 1543 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.