SKQYABE010

Фото 1/2 SKQYABE010
Изображения служат только для ознакомления,
см. техническую документацию
12000 шт., срок 7 недель
53 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 159 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8014078107
Бренд: Alps Electric

Описание

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc.

Технические параметры

Actuator: Stem
Brand: Alps Alpine
Color: Black
Contact Form: SPST
Contact Plating: Silver
Current Rating: 50 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Ground Terminal: No
Illuminated: Non-Illuminated
Life: 50000 Cycles
Manufacturer: Alps Alpine
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Direction: Straight
Mounting Style: SMD/SMT
Operating Force: 2.6 N
Operating Temperature Range: -20 C to+70 C
Product Category: Tactile Switches
Product Type: Tactile Switches
Series: SKQY
Stem Height: 2.5 mm
Subcategory: Switches
Switch Function: OFF-(ON)
Termination Style: Leadless
Tradename: TACT Switch
Travel: 0.25 mm
Voltage Rating DC: 12 VDC
Actuator Colour Black
Actuator Type Button
Contact Configuration SPST
Contact Current Rating 50 mA
Illuminated No
Maximum Operating Temperature +90°C
Mechanical Life 50000Cycles
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Operating Force 2.55 N
Operating Temperature Range -40 →+90°C
Switch Operation Momentary
Voltage Rating 12V dc
Width 6.1mm

Техническая документация

Datasheet
pdf, 726 КБ
Datasheet SKQYABE010
pdf, 895 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.