B32912A3473M

B32912A3473M
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 6 недель
270 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Альтернативные предложения2
Номенклатурный номер: 8014099142
Бренд: EPCOS

Описание

Other\Electronics\Components
Input EMI & Safety Standard Approved Capacitors EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

Технические параметры

Brand: EPCOS/TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Capacitance: 0.047 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 1000
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: TDK
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: B32912A3473M000
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X1
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: EMI Suppression Capacitors(MKP)
Voltage Rating AC: 330 VAC
Voltage Rating DC: 760 VDC
Brand EPCOS/TDK
Capacitance 0.047 uF
Capacitance - nF 47 nF
Capacitance - pF 47000 pF
Dielectric Polypropylene(PP)
Factory Pack Quantity 1000
Height 10.5 mm
Lead Diameter 0.8 mm
Lead Spacing 15 mm
Length 18 mm
Manufacturer EPCOS/TDK
Maximum Operating Temperature +110 C
Minimum Operating Temperature -40 C
Packaging Bulk
Part # Aliases B32912A3473M000
Product Suppression Film Capacitors
Product Category Film Capacitors
RoHS Details
Series X1
Termination Style Radial
Tolerance 20%
Type EMI Suppression Capacitors(MKP)
Voltage Rating AC 330 VAC
Width 5 mm

Техническая документация

Datasheet
pdf, 567 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.