3L01-300
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
463 шт., срок 7 недель
3 530 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
3 040 руб.
от 50 шт. —
2 750 руб.
от 100 шт. —
2 471.47 руб.
Добавить в корзину 5 шт.
на сумму 17 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8014101645
Бренд: WHITE RODGERS
Описание
Disc Thermostats
White-Rodgers Disc Thermostats offer proven reliability in a compact, versatile, cost-effective design. High speed contact separation provides long contact life and statistical process control of the manufacturing process assures high product quality levels. The White-Rodgers Disc Thermostats provide coverage for a wide range of temperature applications such as appliances, furnaces, fireplaces, pools, and many more.
White-Rodgers Disc Thermostats offer proven reliability in a compact, versatile, cost-effective design. High speed contact separation provides long contact life and statistical process control of the manufacturing process assures high product quality levels. The White-Rodgers Disc Thermostats provide coverage for a wide range of temperature applications such as appliances, furnaces, fireplaces, pools, and many more.
Технические параметры
Brand: | White-Rodgers |
Current Rating: | 5 A, 25 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Function: | Open on Rise |
Manufacturer: | White-Rodgers |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Snap Disc Control Thermostats |
Series: | 3L01 |
Subcategory: | Sensors |
Temperature Range: | +121 C to+149 C |
Voltage Rating: | 120 VAC, 240 VAC, 277 VAC |
Техническая документация
Datasheet
pdf, 128 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.