45132-0401, 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
![Фото 1/5 45132-0401, 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150mm](https://static.chipdip.ru/lib/011/DOC021011492.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/317/DOC030317330.jpg)
![](https://static.chipdip.ru/lib/990/DOC032990264.jpg)
![](https://static.chipdip.ru/lib/946/DOC044946890.jpg)
![](https://static.chipdip.ru/lib/990/DOC032990268.jpg)
1 050 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 52 500 руб.
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Wire to Board Cables
Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance).
Технические параметры
Cable Type | Round |
Connector 1 | Micro-Fit TPA |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 | Micro-Fit TPA |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Female |
Connector 2 Number of Contacts | 4 |
Contact Plating | Tin |
Current Rating | 5 A |
Operating Temperature Range | -40 →+105 °C |
Pitch | 3mm |
Series | Micro-Fit TPA |
Series Number | 45132 |
Sheath Colour | Black, Orange, Red, Yellow |
Voltage Rating | 300 V |
Brand: | Molex |
Cable Length: | 150 mm |
Connector End A Pin Count: | 4 Position |
Connector End A: | Micro-Fit |
Connector End B Pin Count: | 4 Position |
Connector End B: | Micro-Fit |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Female/Female |
Jacket Color: | Black |
Manufacturer: | Molex |
Packaging: | Bulk |
Part # Aliases: | 4513204010451320401 |
Pitch: | 3 mm |
Product Category: | Rectangular Cable Assemblies |
Product Type: | Rectangular Cable Assemblies |
Product: | Discrete Wire Cable Assemblies |
Series: | 45134 |
Subcategory: | Cable Assemblies |
Tradename: | Micro-Fit |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 20 AWG |
Диапазон рабочих температур | -40+105 °C |
Калибр провода | 20 AWG |
Конец разъема Количество контактов: | 4 Position |
Контактное покрытие | Олово |
Номинальное напряжение, В | 300 |
Техническая документация
Datasheet
pdf, 43 КБ
Datasheet
pdf, 43 КБ
Datasheet 45132-0403
pdf, 342 КБ
Datasheet 45132-0403
pdf, 177 КБ
Datasheet 45132-0403
pdf, 413 КБ